Panasonic25TQC15MVCondensateur polymère au tantale
Cap Tant Polymer 15uF 25VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343 0.045 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 15uF | |
| 20% | |
| 25VDC | |
| 0.045 | |
| Standard | |
| 1.5 | |
| 38 | |
| Polar | |
| 10 | |
| High Voltage | |
| No | |
| No | |
| D2 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 1.9 | |
| 7343 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.9 |
This 25TQC15MV capacitor from Panasonic has a high permittivity constant because it is made from tantalum polymer, which can be applied to filter out high frequencies. It can withstand a voltage of 25 VDC. It has 2 terminals. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its capacitance value is 15uF. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. Its leakage current is 38 μA.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

