Belden2,5 MSF/O 05Embases de raccordement et réceptacles PCB
Conn Shrouded Header HDR 5 POS 2.5mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Shrouded Header | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| 5 | |
| 160VAC | |
| 1000 | |
| -40 | |
| 120 | |
| Bulk | |
| 17.2 | |
| 7.5 | |
| 14.2 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded 2,5 MSF/O 05 header connector from Lumberg. This HDR connector's 5 contacts that are made out of bronze and plated with tin over nickel. It has a straight body orientation. Its pitch is 2.5 mm. It has a maximum voltage rating of 160 VAC. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -40 to 120 °C. This product is 17.2 mm long, 14.2 mm tall and 7.5 mm deep. It uses the solder termination method. 2,5 MSF/O 05 is housed in polyamide 6/6.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

