Grayhill24001-08NCommutateur rotatif

Switch Rotary SP8T 8 Flatted Shaft Solder Lug 1A 220VAC 115VDC

This 24001-08N rotary switch made from Grayhill is great for a wide variety of applications when a two position switch does not cut it. It has a SP8T configuration. This device has a maximum current rating of 1 A @ 115VAC 28VDC. The 24001-08N rotary limit switch has a solder lug termination style. This product is 25.78 mm long, 28.96 mm tall and 25.78 mm deep. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 115 VDC.

26 pièces: Livraison en 2 jours

    Total$105.76Price for 2

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 26 pièces
      • Price: $52.88

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.