TE Connectivity2355146-1Gaine de câblage de raccordement discret

Conn Housing F 3 POS 40mm Crimp ST Panel Mount Orange

High Voltage Power Bolt Connector IPT-HD

TE’s IPT-HD power bolt high-voltage connector offers a new shielding design, providing low-contact resistance and thicker options for conductor cross-sections used in Motor Control Unit (MCU), electrical axle, and motor applications of electric vehicles operating in demanding environments. Providing low-contact resistance — even after the vibration — with 1-,2- and 3- position, our IPT-HD power bolt connector can be used in environments exposed to extreme temperatures (-40℃ to +125 ℃) and to high engine-level vibrations. The power bolt high-voltage connector complies with ISO & LV standards.

With an ever-increasing demand for low-contact resistance and flexible assembly options for a wide range of diverse applications, the IPT-HD power bolt series comes in 50 mm², 70 mm² and 95 mm² conductor cross-sections. In addition to the traditional integral wiring harness assembly and an easy machining process for mounting holes, the IPT-HD power bolt connector series provides a separate, single wiring harness for increased assembly flexibility.

TE components are widely used for a range of applications in demanding, high-current, high-vibration environments, ironments, such as bus, truck, construction, agricultural, and passenger vehicles.



Key Applications

  • E-Axle
  • MCA (Motor Control Unit)
  • E – motor


Key Benefits

  • Enhanced EMC Performance
    • Low-contact resistance shielding
    • Handles excessive engine-level vibrations
    • IP67, IP68 and IP6K9K sealing rated
  • Increased Assembly Efficiency
    • Flexible assembly with single wiring harness
    • Quick, easy machining of mounting holes
  • Broader Range of Applications
    • 50/70/(95)mm² Conductor Cross-sections
    • ISO compliant/LV216
    • MCU(Motor Control Unit), E-axle, and E-motor applications


Import TariffMay apply to this part

319 pièces: Prêt à être expédié le lendemain

    Total$5.80Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2350+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Chine
      • In Stock: 319 pièces
      • Price: $5.804

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.