Bourns2320-H-RCInducteur plombé
Inductor High Current Toroid 470uH/271.4uH 15% 1KHz 3.8A 0.13Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 470u(OCL)/271.4u | |
| 15% | |
| 1K | |
| 3.8 | |
| 0.13 | |
| Through Hole | |
| Radial | |
| 29.46 | |
| 2 | |
| -55 | |
| 105 | |
| 32.51 | |
| 16.51 |
This high current 2320-H-RC leaded inductor from Bourns resists changes in electric current passing through it. This part has a pitch of 29.46 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 15%. It has an inductance of 470u/271.4u(Rated) H. This device utilizes toroid technology. This leaded inductor has a maximum DC current of 3.8 A with a maximum resistance of 130m Ohm. This product is 16.51 mm tall with a diameter of 32.51 mm. Its test frequency is 1K Hz.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

