Reduced Price
HUBER+SUHNER23041511Raccordement FR
Conn MMBX 0Hz to 12.4GHz 50Ohm Solder ST SMD F Gold Over Nickel Phosphorus T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| MMBX | |
| F | |
| Solder | |
| Straight | |
| F | |
| Gold Over Nickel Phosphorus | |
| 0 to 12.4G | |
| 50 | |
| Snap-On | |
| 100 | |
| Standard | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 0.8 | |
| 8.3 | |
| 8.3 | |
| 4.1 | |
| Surface Mount |
A low impedance means lower resistance levels for easier data transfer, this mmbx 23041511 RF connector from Huber + Suhner AG will do just that while giving you protection. This connector's body is plated in sucopro. It has a female type gender. It has a straight body orientation. It has an operating frequency of 0 to 12.5G Hz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It uses the solder termination method. This product is 4.1 mm tall. This rf connector has an operating temperature of -55 to 155 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

