PHOENIX CONTACT2303158Accessoires de raccordement
Connector Accessories Insertion Bridge Polyamide/Copper Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Insertion Bridge | |
| Connector Terminal Blocks | |
| Polyamide/Copper | |
| Gray | |
| -60 | |
| 110 | |
| 13.8 | |
| 20.07 | |
| 3.96 |
If you require a connector that can run components in parallel or series, Phoenix Contact's 2303158 connector is just the tool for you. This PL connector has 3 PL contacts. It has a plug type gender. It has a straight body orientation. This is a 1-row connector.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

