HUBER+SUHNER23000527Raccordement FR
Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Single
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| SMA | |
| F | |
| Solder | |
| Right Angle | |
| F | |
| Gold Over Nickel | |
| 0 to 18G | |
| 50 | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| Single | |
| Through Hole |
A low impedance means lower resistance levels for easier data transfer, this sma 23000527 RF connector from Huber + Suhner AG will do just that while giving you protection. This connector's body is plated in sucopro. It has a right angle body orientation. It has a female type gender. It has an operating frequency of 18G Hz. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This rf connector has an operating temperature of -65 to 165 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

