PHOENIX CONTACT2289081Assemblage de câble autre
Cable Assembly Round 1.5m 26AWG IDC Connector to IDC Connector 50 to 50 POS F-F IDT-IDT
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| Round | |
| 50 to 50 | |
| F-F | |
| IDC Connector | |
| IDC Connector | |
| 1.5 | |
| IDT-IDT | |
| 26 | |
| Gray | |
| 60VDC|25VAC | |
| -20 | |
| 50 | |
| Polyvinyl Chloride | |
| 1/Contact | |
| Right Angle to Right Angle |
This device has a maximum current rating of 1 A. This part has an operating temperature range of -20 to 50 °C. This has a 50POS Socket to 50POS Pin connector. Its wire is 26 AWG. Its cable is 1.5 m long.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

