HUBER+SUHNER22660213Raccordement FR
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST M/F Gold Over Nickel Phosphorus Single
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| SMA Adapter | |
| M/F | |
| Straight | |
| M/F | |
| Gold Over Nickel Phosphorus | |
| 0 to 18G | |
| 50 | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| Single | |
| 4.4 | |
| 10 | |
| 18.5 |
The sma adapter 22660213 RF connector from Huber + Suhner AG will make sure your RF components are shielded properly when connected. It has a straight body orientation. It has an operating frequency of 0 to 18G Hz. This product is 17.5 mm long with a diameter of 10 mm. This rf connector has an operating temperature of -65 to 165 °C.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

