Pomona Electronics2240-2Équipement de test de raccordement électronique
Conn Alligator Clip/Banana Jack 1 POS ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Alligator Clip/Banana Jack | |
| Straight | |
| 1 | |
| 1 | |
| 5 | |
| 50 | |
| 58.42 |
Testing is a crucial part of designing, use this alligator clip/banana jack 2240-2 test terminal block from Pomona to connect abnormal wires together. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A. 2240-2 is housed in red vinyl. This product is 58.42 mm long. This test terminal block has a maximum operating temperature of 50 °C.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.
