PHOENIX CONTACT2200332Blocs de raccordement de terminaux

Conn PC Terminal Block F 4 POS 5mm Screw RA Cable Mount 16A

Phoenix Contact's 2200332 PCB terminal block will ensure strong connections between circuits. This F connector has 4 F contacts. It has a maximum voltage rating of 320 V. Its pitch is 5 mm. This is a 1-row connector. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 16 A. 2200332 is housed in polyamide. It uses the screw termination method. Its wire is 12-24 AWG.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 semaines
    • Price: $4.474
    1. 50+$4.474
    2. 100+$4.060

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.