Pomona Electronics2142-6Équipement de test de raccordement électronique

Conn Banana F 1 POS ST Cable Mount 1 Port

Never worry about not being able to perform test by using this banana 2142-6 test terminal block from Pomona. This F connector's a single contact that is made out of brass and plated with gold. This connector has a single port. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 5 A. This test terminal block has a maximum operating temperature of 115 °C. 2142-6 is housed in blue polycarbonate. This product is 22.35 mm long with a diameter of 7.87 mm.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    1 semaine
    • Price: $30.43
    1. 1+$30.43
    2. 10+$30.12
    3. 25+$29.82
    4. 50+$29.53
    5. 100+$29.23
    6. 250+$28.94
    7. 500+$28.65
    8. 1000+$28.36
    9. 5000+$28.08

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.