Panasonic20SVP100MCondensateur en polymère d'aluminium
Cap Aluminum Polymer 100uF 20VDC 20%( 8 X 11.9mm) SMD 0.024 Ohm 3.32A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 100uF | |
| 20% | |
| 20VDC | |
| 0.024 | |
| Standard | |
| 3.32 | |
| 400@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 11.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 0.82 | |
| 11.9 |
Panasonic has the component you need to support changes in input power with their 20SVP100M conductive polymer aluminum solid capacitor. It can withstand a voltage of 20 VDC. It has 2 terminals. This product is 11.9 mm tall with a diameter of 8 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 400@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

