Bourns2053-35-SM-RPLFTubes de décharge de gaz

Gas Discharge Tubes 350VDC 3kADC 0.5pF Solder Pad SMD

Bourns' 2053-35-SM-RPLF gas discharge tube is a good choice for surge protection. Its DC sparkover voltage is 350 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 1 A. This item should be stored between -40 °C and 115 °C. This GDT has a minimum operating temperature of -30 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2053-35-SM-RPLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 4 mm long, 4.2 mm tall and 4.2 mm deep.

No Stock Available

Quantity Increments of 2700 Minimum 2700
  • Manufacturer Lead Time:
    13 semaines
    • Price: $0.3487
    1. 2700+$0.3487
    2. 5400+$0.3452
    3. 8100+$0.3417
    4. 10800+$0.3383
    5. 13500+$0.3349
    6. 21600+$0.3316
    7. 24300+$0.3283
    8. 27000+$0.3250
    9. 54000+$0.3217

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.