Bourns2035-30-SM-RPTubes de décharge de gaz

Gas Discharge Tubes 300VDC 5kADC 5AAC 1pF Solder Pad SMD

Protect your equipment from transient overvoltage events with Bourns' 2035-30-SM-RP gas discharge tube. Its DC sparkover voltage is 300 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2035-30-SM-RP GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This part has a pitch of 3.9 mm. This product is 4.4 mm long, 5 mm tall and 5 mm deep.

A datasheet is only available for this product at this time.

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.