Littelfuse2016L100PRFusible PTC réinitialisable
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 15VDC 40A 1.4W 0.5s 0.1Ohm SMD Solder Pad 2016 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 15VDC | |
| 40 | |
| 1.1 | |
| 2.2 | |
| 0.1 | |
| 0.4 | |
| 1.4 | |
| 0.5@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5.44 X 4.43 X 0.75 | |
| 5.44(Max) | |
| 4.43(Max) | |
| 0.75(Max) | |
| 2016 | |
| Surface Mount |
This 2016L100PR PTC resettable fuse from Littelfuse is ideal for low current and low voltage ratings. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 5.44(Max) mm long, 0.75(Max) mm tall and 4.43(Max) mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

