Bourns2015-23-SMH-RPLFTubes de décharge de gaz
Gas Discharge Tubes 230VDC 5kADC 1.9pF Solder Pad SMD
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 450 | |
| 230 | |
| 5 | |
| 1 | |
| 1.9 | |
| 2 | |
| Solder Pad | |
| 2 | |
| -55 | |
| Tape and Reel | |
| 85 | |
| 10.35 | |
| 8 | |
| 2 | |
| No | |
| Surface Mount |
Reduce the risk of equipment damage with Bourns' 2015-23-SMH-RPLF gas discharge tube. Its DC sparkover voltage is 230 V. This item should be stored between -55 °C and 105 °C. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2015-23-SMH-RPLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 10.15 mm long, 1.6 mm tall and 8 mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.