Vishay20110D3X103K5PMatrice de condensateur
Cap Ceramic Network 0.01uF 50V X7R 10% SIP 5 Capacitor 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 0.01uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Ceramic | |
| 5 | |
| Single-In-Line | |
| PC Pin | |
| 10 | |
| 2.54 | |
| 25.4 X 3.43 X 7.62 | |
| SIP | |
| -55 | |
| 125 | |
| Bulk | |
| 0.508 | |
| 25.4(Max) | |
| 3.43(Max) | |
| 7.62(Max) | |
| Through Hole |
Simplify your electronic circuit by using a single 20110D3X103K5P capacitor bank from Vishay in place of multiple capacitors. It can withstand a voltage of 50 VDC. It has 10 terminals. This part has a lead diameter of 0.508 mm. This high voltage capacitor bank has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. Its capacitance value is 0.01uF. This product is 25.4(Max) mm long, 7.62(Max) mm tall and 3.43(Max) mm deep. The 20110D3X103K5P high voltage capacitor bank has a pc pin termination style. This product's terminal pitch is 2.54 mm.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

