Amphenol Communications Solutions20021321-00016C4LFEmbases de raccordement et réceptacles PCB
Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 16 Positions, 1.27mm (0.05inch) pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 16 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 1/Contact | |
| 125VAC | |
| 1000 | |
| 30 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 20.78 | |
| 3 | |
| 4.5 | |
| Minitek® | |
| Surface Mount |
FCI brings you their socket strip 20021321-00016C4LF header connector, an important safety tool for protecting your electronic components from accidental damage. This RCP connector's 16 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. Its pitch is 1.27 mm. This is a 2-row connector. It has a maximum voltage rating of 125 VAC. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. 20021321-00016C4LF is housed in black thermoplastic. This product is 20.78 mm long, 4.5 mm tall and 3 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 85 °C.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

