Amphenol Communications Solutions20020107-H031A01LFEmbases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12/Contact | |
| 300VAC | |
| -40 | |
| 115 | |
| 200 | |
| Box | |
| 17.24 | |
| 8.5 | |
| 12 | |
| 4 | |
| Through Hole |
Reduce safety concerns with this wire to board 20020107-H031A01LF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 3 contacts that are made out of copper and plated with tin. Its pitch is 5.08 mm. It has a maximum voltage rating of 300 VAC. It has a header type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 12 A/contact. This product is 17.24 mm long, 12 mm tall and 8.5 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 115 °C. 20020107-H031A01LF is housed in green thermoplastic.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

