Amphenol Communications Solutions20020004-C101B01LFBlocs de raccordement de terminaux

Conn Terminal Block F 10 POS 3.5mm Screw RA Cable Mount 10A/Contact Box

Join your electrical circuits and ensure strong connections with this 20020004-C101B01LF PCB terminal block from FCI. This F connector's 10 contacts that are made out of copper alloy/steel and plated with tin/zinc. This is a 1-row connector. It has a straight body orientation. Its pitch is 3.5 mm. It has a maximum voltage rating of 300 VAC. It has a female type gender. This device has a maximum current rating of 10 A/contact. 20020004-C101B01LF is housed in thermoplastic. This quick disconnect terminal has an operating temperature of -40 to 115 °C. It uses the screw termination method. This product is 35 mm long, 11.1 mm tall and 15.8 mm deep. Its wire is 16-26 AWG.

60 pièces: Livraison en 3 jours

    Total$62.70Price for 22

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 60 pièces
      • Price: $2.85

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.