onsemi1SMA16CAT3GSuppresseur de tension transitoire (TVS)
TVS Diode Single Bi-Dir 16V 400W 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 17.8 | |
| 26 | |
| 16 | |
| 15.4 | |
| 2.5 | |
| 1 | |
| 400 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2 |
| Largeur du paquet | 2.6 |
| Longueur du paquet | 4.32 |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMA |
| 2 | |
| Forme de sonde | J-Lead |
Save yourself hassle by equipping your device with ON Semiconductor's 1SMA16CAT3G TVS diode which will react to sudden or momentary overvoltage conditions. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 2.5 μA. Its test current is 1 mA. This device's maximum clamping voltage is 26 V and minimum breakdown voltage is 17.8 V. This TVS diode has an operating temperature range of -65 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

