Central Semiconductor1N753A TRZener
Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 T/R
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.2 | |
| 5% | |
| 500 | |
| 20 | |
| 0.1 | |
| 60 | |
| 7 | |
| -65 | |
| 200 | |
| Tape and Reel | |
| Diamètre | 2.29(Max) mm |
| Installation | Through Hole |
| Longueur du paquet | 5.08(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-35 |
| 2 | |
| Forme de sonde | Through Hole |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator 1N753A TR zener diode from Central Semiconductor. Its maximum leakage current is 0.1 μA. This device has a maximum regulator current of 60 mA. Its maximum power dissipation is 500 mW. Its test current is 20 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 6.2(Max) V and a voltage tolerance of 5%. It is made in a single configuration.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

