| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Tension inverse CC maximale (V) | 1000 |
| Single | |
| 1000 | |
| 3 | |
| 200 | |
| 1 | |
| 10 | |
| 53°C/W(Typ) | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Diamètre | 5.05 |
| Installation | Through Hole |
| Longueur du paquet | 8.4 |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-201AD |
| 2 | |
| Forme de sonde | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode 1N5408RLG rectifier from ON Semiconductor. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 3 A. It is made in a single configuration.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

