| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Tension inverse CC maximale (V) | 400 |
| Single | |
| 400 | |
| 3 | |
| 200 | |
| 1.2 | |
| 5 | |
| -50 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Diamètre | 5.3(Max) mm |
| Installation | Through Hole |
| Longueur du paquet | 9.5(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-201AD |
| 2 | |
| Forme de sonde | Through Hole |
Unable to produce direct current from alternating current? Use this 1N5404-E3/54 rectifier from Vishay to convert AC to DC! This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 3 A. This rectifier has a minimum operating temperature of -50 °C and a maximum of 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

