| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 27 | |
| 5% | |
| 600 | |
| 1.2 | |
| 5000 | |
| 50 | |
| 0.5 | |
| 176 | |
| 5 | |
| 5000 | |
| -65 | |
| 200 | |
| 28.35 | |
| 25.65 | |
| Box | |
| Diamètre | 3.68(Max) |
| Installation | Through Hole |
| Longueur du paquet | 8.89(Max) |
| Carte électronique changée | 2 |
| Conditionnement du fournisseur | Case 017AA-01 |
| 2 | |
| Forme de sonde | Through Hole |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1N5361BG zener diode from ON Semiconductor. Its maximum leakage current is 0.5 μA. Its test current is 50 mA. Its maximum power dissipation is 5000 mW. This device has a maximum regulator current of 176 mA. This zener device has a nominal voltage of 27 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

