| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 24 | |
| 5% | |
| 550 | |
| 1.2 | |
| 5000 | |
| 50 | |
| 0.5 | |
| 198 | |
| 3.5 | |
| 5000 | |
| -65 | |
| 200 | |
| 25.2 | |
| 22.8 | |
| Box | |
| Diamètre | 3.68(Max) |
| Installation | Through Hole |
| Longueur du paquet | 8.89(Max) |
| Carte électronique changée | 2 |
| Conditionnement du fournisseur | Case 017AA-01 |
| 2 | |
| Forme de sonde | Through Hole |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1N5359BG zener diode from ON Semiconductor. Its test current is 50 mA. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 5000 mW. This device has a maximum regulator current of 198 mA. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration. This zener device has a nominal voltage of 24 V and a voltage tolerance of 5%.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

