| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 10 | |
| 5% | |
| 220 | |
| 1.2 | |
| 5000 | |
| 125 | |
| 5 | |
| 475 | |
| 2 | |
| 5000 | |
| -65 | |
| 200 | |
| 10.5 | |
| 9.5 | |
| Tape and Reel | |
| Diamètre | 3.49 |
| Installation | Through Hole |
| Longueur du paquet | 8.64 |
| Carte électronique changée | 2 |
| Conditionnement du fournisseur | Case 017AA-01 |
| 2 | |
| Forme de sonde | Through Hole |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1N5347BRLG zener diode from ON Semiconductor. Its maximum leakage current is 5 μA. Its test current is 125 mA. This device has a maximum regulator current of 475 mA. Its maximum power dissipation is 5000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

