| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.9 | |
| 5% | |
| 540 | |
| 1.2 | |
| 5000 | |
| 320 | |
| 50 | |
| 1220 | |
| 2 | |
| 5000 | |
| -65 | |
| 200 | |
| 4.1 | |
| 3.71 | |
| Box | |
| Diamètre | 3.68(Max) |
| Installation | Through Hole |
| Longueur du paquet | 8.89(Max) |
| Carte électronique changée | 2 |
| Conditionnement du fournisseur | Case 017AA-01 |
| 2 | |
| Forme de sonde | Through Hole |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1N5335BG zener diode from ON Semiconductor. Its maximum power dissipation is 5000 mW. Its maximum leakage current is 50 μA. Its test current is 320 mA. This device has a maximum regulator current of 1220 mA. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

