| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Tension inverse CC maximale (V) | 600 |
| Single | |
| 600 | |
| 2@Ta=50C | |
| 50 | |
| 1.15@2.5A | |
| 1 | |
| 4000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diamètre | 3.6(Max) |
| Installation | Through Hole |
| Longueur du paquet | 4(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | SOD-57 |
| 2 |
Switch from an AC voltage to a DC voltage using a switching diode 1N5061TR rectifier from Vishay. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2@Ta=50C A. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.