Vishay1N4728A-TRZener

Diode Zener Single 3.3V 5% 1300mW 2-Pin DO-41 T/R

Access the reverse breakdown region using a voltage regulator 1N4728A-TR zener diode from Vishay. Its maximum leakage current is 100 μA. Its maximum power dissipation is 1300 mW. This device has a maximum regulator current of 276 mA. Its test current is 76 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

4 778 pièces: Prêt à être expédié le lendemain

    Total$0.01Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2116+
      Manufacturer Lead Time:
      10 semaines
      Minimum Of :
      1
      Maximum Of:
      4778
      Country Of origin:
      Chine
         
      • Price: $0.0076
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2116+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Chine
      • In Stock: 4 778 pièces
      • Price: $0.0076

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.