Micro Commercial Components1N4448X-TPRectifiers
Diode Switching 75V 0.5A 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Tension inverse CC maximale (V) | 75 |
| Single | |
| 75 | |
| 0.5 | |
| 4 | |
| 1.25@0.15A | |
| 2.5 | |
| 4 | |
| 150 | |
| 4 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.65(Max) |
| Largeur du paquet | 0.85(Max) |
| Longueur du paquet | 1.3(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | SOD-523 |
| 2 | |
| Forme de sonde | Flat |
If your circuit needs to adjust from an AC to DC voltage use a switching diode 1N4448X-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 150 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.5 A.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

