Honeywell1LS53Limite de commutateur
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Screw Mount Rotary Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Enclosed | |
| Side Rotary with Adjustable Rod | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| Screw Mount | |
| Conduit | |
| 5° | |
| 30° | |
| -29 | |
| 71 |
This enclosed 1LS53 limit switch from Honeywell can activate different components within your circuitry based on electro-mechanical connections within the switch. 1LS53 is housed in zinc die cast. It has a SPDT configuration. This limit switch has an operating temperature range of -29 °C to 71 °C. The 1LS53 limit switch has a conduit termination style.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

