PHOENIX CONTACT1998881Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 4 POS 10.16mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 10.16 | |
| Straight | |
| 76 | |
| 1000V | |
| 5 | |
| 0.3 | |
| -40 | |
| 105 | |
| 50 | |
| Cardboard | |
| 21.476 | |
| 58.4 | |
| 13.4 | |
| 34 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this wire to board 1998881 header connector from Phoenix Contact. This HDR connector has 4 contacts that are plated with silver. Its pitch is 10.16 mm. This is a 1-row connector. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 76 A. It uses the solder termination method. 1998881 is housed in green polyamide. This product is 58.4 mm long, 34 mm tall and 13.4 mm deep.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

