PHOENIX CONTACT1990973Blocs de raccordement de terminaux
Conn PC Terminal Block 2 POS 5mm Solder RA Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 2.5 | |
| 11.4 | |
| 14.4 | |
| 13.5 | |
| Green | |
| Through Hole |
Need to ensure strong connections between circuits? This spring cage 1990973 PCB terminal block from Phoenix Contact will do just that! It has a maximum voltage rating of 250 V. Its pitch is 5 mm. It has a right angle body orientation. This is a 1-row connector. 1990973 is housed in polyamide. This device has a maximum current rating of 24 A. This product is 11.4 mm long, 13.5 mm tall and 14.4 mm deep. It uses the solder termination method. Its wire is 12-24 AWG.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

