PHOENIX CONTACT1984866Blocs de raccordement de terminaux

Conn PC Terminal Block 12 POS 3.5mm Solder RA Thru-Hole 17.5A Cardboard

Ideal for testing purposes this pc terminal block 1984866 PCB terminal block manufactured from Phoenix Contact will exceed your needs. It has a maximum voltage rating of 160 V. It has a right angle body orientation. Its pitch is 3.5 mm. This is a 1-row connector. This device has a maximum current rating of 17.5 A. 1984866 is housed in polyamide. Its wire is 16-26 AWG. It uses the solder termination method. This product is 42 mm long, 7.6 mm tall and 9.2 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 semaines
    • Price: $3.490
    1. 50+$3.490
    2. 100+$3.167

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.