PHOENIX CONTACT1984015Blocs de raccordement de terminaux

Conn PC Terminal Block 2 POS 3.5mm Screw Straight/Right Angle Cable Mount 8A Cardboard

This 1984015 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. It has a maximum voltage rating of 200 V. It has a right angle/straight body orientation. Its pitch is 3.5 mm. This is a 1-row connector. This device has a maximum current rating of 8 A. 1984015 is housed in polyamide. This product is 7 mm long, 11.1 mm tall and 14.6 mm deep. It uses the solder termination method. Its wire is 16-26 AWG.

Import TariffMay apply to this part

32 pièces: Livraison en 2 jours

    Total$0.57Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2533+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Chine
      • In Stock: 32 pièces
      • Price: $0.5684

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.