PHOENIX CONTACT1952364Blocs de raccordement de terminaux
Conn Spring Cage F 12 POS 3.5mm ST Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 12 | |
| 3.5 | |
| 1 | |
| 12 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 6.319 | |
| 42.7 | |
| 22.9 | |
| 7.8 | |
| Green | |
| Cable Mount |
This spring cage 1952364 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 12 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 160 V. It has a female type gender. Its pitch is 3.5 mm. It has a straight body orientation. This device has a maximum current rating of 8 A. 1952364 is housed in polyamide. This product is 42.7 mm long, 7.8 mm tall and 22.9 mm deep. Its wire is 16-24 AWG.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

