PHOENIX CONTACT1945203Embases de raccordement et réceptacles PCB
Conn Unshrouded Header M 13 POS 3.5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| M | |
| 13 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8 | |
| 250V | |
| 1000000 | |
| 1.8 | |
| -40 | |
| 100 | |
| 10 | |
| Cardboard | |
| 1.361 | |
| 45.5 | |
| 2.8 | |
| 9.2 | |
| 3.8 | |
| Through Hole |
Phoenix Contact's unshrouded 1945203 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This M connector has 13 contacts that are plated with tin. Its pitch is 3.5 mm. It has a maximum voltage rating of 400 V. This is a 1-row connector. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 12 A. This product is 45.5 mm long, 9.2 mm tall and 2.8 mm deep. 1945203 is housed in black polyamide. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

