PHOENIX CONTACT1944592Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 2 POS 5mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.028 | |
| 15.9 | |
| 8.57 | |
| 12 | |
| Through Hole |
Phoenix Contact brings you their shrouded 1944592 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 2 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a header type gender. It has a straight body orientation. Its pitch is 5 mm. This device has a maximum current rating of 12 A. This product is 15.82 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

