PHOENIX CONTACT1933260Embases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 10 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 1.6 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.695 | |
| 50 | |
| 2.8 | |
| 9.5 | |
| 3.5 | |
| Through Hole |
Look no further than the unshrouded 1933260 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This M connector has 10 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 320 V. It has a male type gender. Its pitch is 5 mm. This device has a maximum current rating of 12 A. 1933260 is housed in black polyamide. This product is 50 mm long, 9.5 mm tall and 2.8 mm deep. It uses the solder termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

