PHOENIX CONTACT1933192Embases de raccordement et réceptacles PCB

Conn Unshrouded Header HDR 3 POS 5mm Solder ST Top Entry Thru-Hole Cardboard

Mounting this unshrouded 1933192 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This M connector has 3 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a male type gender. Its pitch is 5 mm. It has a straight body orientation. This device has a maximum current rating of 12 A. 1933192 is housed in black polyamide. It uses the solder termination method. This product is 15 mm long, 9.5 mm tall and 2.8 mm deep.

Import TariffMay apply to this part

1 pièce: Prêt à être expédié le lendemain

    Total$0.28Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2232+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Allemagne
      • In Stock: 1 pièce
      • Price: $0.2776

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.