ITT Corporation192990-1580Adaptateurs pour manchons thermorétractables

Cable Clamp Backshell 180° 20 Shell Size Nylon

In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered clamp 192990-1580 connector accessory from ITT. It has a straight body orientation. This product is 107.5 mm long and 31.8 mm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 semaines
    • Price: $18.310
    1. 100+$18.310
    2. 200+$16.170
    3. 500+$14.090
    4. 2500+$12.513
    5. 5000+$10.953
    6. 10000+$9.581

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.