ITT Corporation192990-0360Raccordement rectangulaire
Conn Rectangular RCP 12 POS Crimp ST Panel Mount
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Straight | |
| 13 | |
| 250VAC | |
| 5000 | |
| -55 | |
| 105 | |
| 500 |
Securely make a connection between a board and socket using this 192990-0360 discrete wire housing developed by ITT. This RCP connector has 12 RCP contacts. It has a straight body orientation. It has a receptacle type gender. This is a 3-row connector. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 13 A. This product is 14 mm long, 19 mm tall and 25.2 mm deep. This rectangle connector has an operating temperature of -55 to 105 °C. 192990-0360 is housed in black nylon.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

