PHOENIX CONTACT1923898Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 16 | |
| 320V | |
| 5 | |
| 1.1 | |
| -40 | |
| 105 | |
| Cardboard | |
| 1.795 | |
| 27.4 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Thanks to Phoenix Contact's shrouded 1923898 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 5 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a header type gender. Its pitch is 5.08 mm. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 16 A. This product is 27.4 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method. 1923898 is housed in green polyamide.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

