PHOENIX CONTACT1923047Blocs de raccordement de terminaux
Conn Feed-Through Terminal Block 3 POS Screw RA G DIN Rail/T DIN Rail 32A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| 3 | |
| 3 | |
| 1 | |
| Screw | |
| Right Angle | |
| 32 | |
| 275V | |
| -60 | |
| 110 | |
| 11.7 | |
| 50.5 | |
| 6.2 | |
| 54.5 | |
| Blue | |
| G DIN Rail|T DIN Rail |
Perfect for troubleshooting this feed-through terminal block 1923047 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. It has a maximum voltage rating of 500 V. This is a 3-row connector. It has a right angle body orientation. This device has a maximum current rating of 32 A. 1923047 is housed in polyamide. It uses the screw termination method. This product is 50.5 mm long, 54.5 mm tall and 6.2 mm deep. Its wire is 12-24 AWG.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

