PHOENIX CONTACT1922514Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 5 POS 10.16mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 10.16 | |
| Straight | |
| 76 | |
| 1000V | |
| 5 | |
| 0.4 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 18.243 | |
| 15.16 | |
| 28.3 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this wire to board 1922514 header connector from Phoenix Contact. This HDR connector has 5 contacts that are plated with silver. Its pitch is 10.16 mm. It has a header type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 76 A. It uses the solder termination method. This product is 15.16 mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

