PHOENIX CONTACT1921670Blocs de raccordement de terminaux
Conn PC Terminal Block F 2 POS 5mm IDT ST Cable Mount 10A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 2 | |
| 5 | |
| 2 | |
| IDT | |
| Straight | |
| 10 | |
| 630V | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.906 | |
| Green | |
| Cable Mount |
Create a bridge between two sides of a circuit by implementing this 1921670 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a straight body orientation. It has a maximum voltage rating of 630 V. It has a female type gender. Its pitch is 5 mm. This device has a maximum current rating of 10 A. 1921670 is housed in polyamide. Its wire is 18-20 AWG. It uses the idt termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

