PHOENIX CONTACT1915259Embases de raccordement et réceptacles PCB

Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Press Fit ST Thru-Hole

Make strong and binding connections on your circuit boards by adopting this shrouded 1915259 connector from Phoenix Contact. This HDR connector has 6 contacts that are plated with tin. It has a straight body orientation. It has a header type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. This device has a maximum current rating of 12 A. 1915259 is housed in green polybutylene terephthalate. It uses the press fit termination method. This product is 40.64 mm long, 12 mm tall and 8.6 mm deep.

Import TariffMay apply to this part

40 pièces: Prêt à être expédié le lendemain

This item has been discontinued

    Total$0.45Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1816+
      Manufacturer Lead Time:
      99 semaines
      Country Of origin:
      Allemagne
      • In Stock: 40 pièces
      • Price: $0.445

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.